
AX100652 | |
|---|---|
DigiKey Part Number | BEL14976-ND |
Manufacturer | |
Manufacturer Product Number | AX100652 |
Description | EZ-MDVO UTP MODULE, CAT5E, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Plastic | |
Interior Housing Material | Plastic | |
Exterior Housing Color | Green | |
Interior Housing Color | Green | |
Exterior Contact Material | Copper Alloy | |
Interior Contact Material | Copper Alloy | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Nickel | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat5e | |
Specifications | 20mOhm | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,75000 € | 9,75 € |
| 10 | 8,28700 € | 82,87 € |
| 25 | 7,76720 € | 194,18 € |
| 50 | 7,39640 € | 369,82 € |
| 100 | 7,04330 € | 704,33 € |
| 250 | 6,60260 € | 1.650,65 € |
| 500 | 6,28776 € | 3.143,88 € |
| 1.000 | 5,98799 € | 5.987,99 € |
| Unit Price without VAT: | 9,75000 € |
|---|---|
| Unit Price with VAT: | 11,60250 € |

