
AX100641 | |
|---|---|
DigiKey Part Number | BEL28775-ND |
Manufacturer | |
Manufacturer Product Number | AX100641 |
Description | PS5 DVO FACEPLATE, FLUSH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate Almond Double Gang |
Datasheet | Datasheet |
Category | Type Faceplate |
Manufacturer Belden Inc. | Number of Ports 4 |
Series | Port Direction Straight |
Packaging Bulk | Color Almond |
Part Status Active | Features Mounting Hardware |
Style Double Gang | For Use With/Related Products Keystone Jacks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 € | 21,21 € |
| Unit Price without VAT: | 21,21000 € |
|---|---|
| Unit Price with VAT: | 25,23990 € |

