
AX100616 | |
|---|---|
DigiKey Part Number | BEL28773-ND |
Manufacturer | |
Manufacturer Product Number | AX100616 |
Description | PS5 DVO DOUBLE GANG FACEPLATE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Port Faceplate Black Double Gang |
Datasheet | Datasheet |
Category | Type Faceplate |
Manufacturer Belden Inc. | Number of Ports 3 |
Series | Port Direction Straight |
Packaging Bulk | Color Black |
Part Status Active | Features Mounting Hardware |
Style Double Gang | For Use With/Related Products Keystone Jacks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,16000 € | 27,16 € |
| Unit Price without VAT: | 27,16000 € |
|---|---|
| Unit Price with VAT: | 32,32040 € |

