
AX100528 | |
|---|---|
DigiKey Part Number | BEL13615-ND |
Manufacturer | |
Manufacturer Product Number | AX100528 |
Description | ADAP. STRIP 12 ST SIMPLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex 12-Plex |
Manufacturer Belden Inc. | Mode Singlemode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Metal |
Part Status Active | Ferrule Material Zirconia, Ceramic |
Type Coupler | Color Black |
Convert From (Adapter End) ST Receptacle | Operating Temperature -10°C ~ 60°C |
Convert To (Adapter End) ST Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,45000 € | 112,45 € |
| Unit Price without VAT: | 112,45000 € |
|---|---|
| Unit Price with VAT: | 133,81550 € |

