
AX100399 | |
|---|---|
DigiKey Part Number | BEL28742-ND |
Manufacturer | |
Manufacturer Product Number | AX100399 |
Description | PS5 BIX DVO OUTLET, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate Almond Single Gang |
Datasheet | Datasheet |
Category | Number of Ports 4 |
Manufacturer Belden Inc. | Port Direction Straight |
Packaging Bulk | Color Almond |
Part Status Active | Features Mounting Hardware |
Style Single Gang | For Use With/Related Products Keystone Inserts |
Type Faceplate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,82000 € | 51,82 € |
| Unit Price without VAT: | 51,82000 € |
|---|---|
| Unit Price with VAT: | 61,66580 € |

