
AX100384 | |
|---|---|
DigiKey Part Number | BEL28727-ND |
Manufacturer | |
Manufacturer Product Number | AX100384 |
Description | PS5 BIX DVO OUTLET, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Manufacturer Belden Inc. | Port Direction Straight |
Packaging Bulk | Color White |
Part Status Active | Features Mounting Hardware |
Style Single Gang | For Use With/Related Products Keystone Inserts |
Type Faceplate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,71000 € | 18,71 € |
| Unit Price without VAT: | 18,71000 € |
|---|---|
| Unit Price with VAT: | 22,26490 € |

