
AX100305 | |
|---|---|
DigiKey Part Number | BEL24197-ND |
Manufacturer | |
Manufacturer Product Number | AX100305 |
Description | MDVO 106 ADAPTER, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Port Modular Mounting Frame Almond Single Gang |
Datasheet | Datasheet |
Category | Color Almond |
Manufacturer Belden Inc. | Length 4.100" (104.14mm) |
Packaging Bulk | Width 1.500" (38.10mm) |
Part Status Active | Depth 0.591" (15.00mm) |
Style Single Gang | Material Plastic |
Type Modular Mounting Frame | Material Flammability Rating UL94 V-0 |
Number of Ports 4 | Storage/Refrigeration Temperature -40°F ~ 158°F (-40°C ~ 70°C) |
Port Direction Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 € | 6,72 € |
| 10 | 5,71300 € | 57,13 € |
| 25 | 5,35520 € | 133,88 € |
| 50 | 5,09920 € | 254,96 € |
| 100 | 4,85570 € | 485,57 € |
| 250 | 4,55184 € | 1.137,96 € |
| 500 | 4,33472 € | 2.167,36 € |
| 1.000 | 4,12805 € | 4.128,05 € |
| Unit Price without VAT: | 6,72000 € |
|---|---|
| Unit Price with VAT: | 7,99680 € |

