
AX100282 | |
|---|---|
DigiKey Part Number | BEL24336-ND |
Manufacturer | |
Manufacturer Product Number | AX100282 |
Description | MDVO PATCH BOX 12-PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Port Mounting Box Black Surface Mount |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Belden Inc. | For Use With/Related Products Keystone Jacks |
Packaging Bulk | Length 2.747" (69.77mm) |
Part Status Active | Width 10.000" (254.00mm) |
Style Surface Mount | Depth 3.133" (79.58mm) |
Type Mounting Box | Material Plastic |
Number of Ports 12 | Material Flammability Rating UL94 V-0 |
Port Direction Straight | Storage/Refrigeration Temperature -40°F ~ 158°F (-40°C ~ 70°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,12000 € | 99,12 € |
| 10 | 84,25800 € | 842,58 € |
| 25 | 78,98760 € | 1.974,69 € |
| 50 | 75,22200 € | 3.761,10 € |
| 100 | 71,63740 € | 7.163,74 € |
| Unit Price without VAT: | 99,12000 € |
|---|---|
| Unit Price with VAT: | 117,95280 € |

