600 (300 Pair) Conductor Multi-Pair, Cat3 Cable Gray 24 AWG 1.00' (0.30m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMM300 008CUT

DigiKey Part Number
BEL30496-ND
Manufacturer
Manufacturer Product Number
ATMM300 008CUT
Description
CAT3 300PR ATMM CMR CUT
Customer Reference
Detailed Description
600 (300 Pair) Conductor Multi-Pair, Cat3 Cable Gray 24 AWG 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
600 (300 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
1.320" (33.53mm)
Shield Type
-
Length
1.00' (0.30m)
Jacket Color
Gray
Ratings
UL Style CMR
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Foam Polyolefin (FPO)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.