
AS48LD7LD7P015M | |
|---|---|
DigiKey Part Number | 135-AS48LD7LD7P015M-ND |
Manufacturer | |
Manufacturer Product Number | AS48LD7LD7P015M |
Description | AS48LD7LD7P015M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 8.2/125 |
Datasheet | Datasheet |
Category | Cable Type Trunk |
Manufacturer Belden Inc. | Fiber Type 8.2/125 |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Bend Radius 65mm |
Part Status Active | Insertion Loss 0.25dB |
1st Connector LC Duplex | Return Loss 55dB |
2nd Connector LC Duplex | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.972,73000 € | 1.972,73 € |
| Unit Price without VAT: | 1.972,73000 € |
|---|---|
| Unit Price with VAT: | 2.347,54870 € |

