
AS48LCBLCBP025M | |
|---|---|
DigiKey Part Number | 135-AS48LCBLCBP025M-ND |
Manufacturer | |
Manufacturer Product Number | AS48LCBLCBP025M |
Description | OS2 48F LC_SX LC_SX 25M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 8.2/125 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC | |
2nd Connector | LC | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | 8.2/125 | |
Type | Singlemode, Simplex, OS2 | |
Ratings | - | |
Bend Radius | 65mm | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.783,91000 € | 1.783,91 € |
| Unit Price without VAT: | 1.783,91000 € |
|---|---|
| Unit Price with VAT: | 2.122,85290 € |

