
AS24LD7LD7P006M | |
|---|---|
DigiKey Part Number | 135-AS24LD7LD7P006M-ND |
Manufacturer | |
Manufacturer Product Number | AS24LD7LD7P006M |
Description | OS2 24F LC_DX LC_DX 6M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 8.2/125 |
Category | Cable Type Trunk |
Manufacturer Belden Inc. | Fiber Type 8.2/125 |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Bend Radius 48mm |
Part Status Active | Insertion Loss 0.25dB |
1st Connector LC Duplex | Return Loss 55dB |
2nd Connector LC Duplex | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 921,62000 € | 921,62 € |
| Unit Price without VAT: | 921,62000 € |
|---|---|
| Unit Price with VAT: | 1.096,72780 € |

