
AS24LCBLCBP017M | |
|---|---|
DigiKey Part Number | 135-AS24LCBLCBP017M-ND |
Manufacturer | |
Manufacturer Product Number | AS24LCBLCBP017M |
Description | OS2 24F LC_SX LC_SX 17M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 8.2/125 |
Category | Cable Type Trunk |
Manufacturer Belden Inc. | Fiber Type 8.2/125 |
Series | Type Singlemode, Simplex, OS2 |
Packaging Bulk | Bend Radius 48mm |
Part Status Active | Insertion Loss 0.25dB |
1st Connector LC | Return Loss 55dB |
2nd Connector LC | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,81000 € | 894,81 € |
| Unit Price without VAT: | 894,81000 € |
|---|---|
| Unit Price with VAT: | 1.064,82390 € |

