AS12LCBLCBP010M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 846,41000 €
Image for AS12LCBLCBP010M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS12LCBLCBP010M

DigiKey Part Number
135-AS12LCBLCBP010M-ND
Manufacturer
Manufacturer Product Number
AS12LCBLCBP010M
Description
OS2 12F LC_SX LC_SX 10M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To LC 8.2/125 32.8' (10.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
8.2/125
Manufacturer
Belden Inc.
Length - Overall
32.8' (10.0m)
Series
Type
Singlemode, Simplex, OS2
Packaging
Bulk
Bend Radius
48mm
Part Status
Active
Color - Cable
Yellow
1st Connector
LC
Color - Connectors
Blue
2nd Connector
LC
Insertion Loss
0.25dB
Cable Diameter
0.19" (4.8mm)
Return Loss
55dB
Cable Type
Trunk
Operating Temperature
-40°C ~ 75°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS24LCBLCBP010MBelden Inc.0135-AS24LCBLCBP010M-ND846,41000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1478,12000 €478,12 €
Manufacturers Standard Package
Unit Price without VAT:478,12000 €
Unit Price with VAT:568,96280 €