Image for A548LD7LD7P005M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A548LD7LD7P005M

DigiKey Part Number
135-A548LD7LD7P005M-ND
Manufacturer
Manufacturer Product Number
A548LD7LD7P005M
Description
OM5 48F LC_DX LC_DX 5M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 16.4' (5.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Belden Inc.
Length - Overall
16.4' (5.0m)
Series
Type
Multimode, Duplex, OM5
Packaging
Bulk
Bend Radius
65mm
Part Status
Active
Color - Cable
Green
1st Connector
LC Duplex
Color - Connectors
Green
2nd Connector
LC Duplex
Insertion Loss
0.15dB
Cable Diameter
0.26" (6.5mm)
Return Loss
30dB
Cable Type
Trunk
Operating Temperature
-40°C ~ 75°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.940,57000 €1.940,57 €
Manufacturers Standard Package
Unit Price without VAT:1.940,57000 €
Unit Price with VAT:2.309,27830 €