
A448LD7LD7P045M | |
|---|---|
DigiKey Part Number | 135-A448LD7LD7P045M-ND |
Manufacturer | |
Manufacturer Product Number | A448LD7LD7P045M |
Description | OM4 48F LC_DX LC_DX 45M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 |
Category | Cable Type Trunk |
Manufacturer Belden Inc. | Fiber Type 50/125 |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Bend Radius 65mm |
Part Status Active | Insertion Loss 0.15dB |
1st Connector LC Duplex | Return Loss 30dB |
2nd Connector LC Duplex | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.937,51000 € | 2.937,51 € |
| Unit Price without VAT: | 2.937,51000 € |
|---|---|
| Unit Price with VAT: | 3.495,63690 € |

