
A448LCALCAP010M | |
|---|---|
DigiKey Part Number | BEL24635-ND |
Manufacturer | |
Manufacturer Product Number | A448LCALCAP010M |
Description | OM4 48F LC_SX LC_SX 10M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Features Pulling Eye |
Manufacturer Belden Inc. | Length - Overall 32.8' (10.0m) |
Series | Type Simplex, OM4 |
Packaging Spool | Color - Cable Violet |
Part Status Active | Color - Connectors Violet |
1st Connector LC | Insertion Loss 0.15dB |
2nd Connector LC | Base Product Number |
Cable Type Fiber Fanout |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 1.858,48000 € | 1.858,48 € |
| Unit Price without VAT: | 1.858,48000 € |
|---|---|
| Unit Price with VAT: | 2.211,59120 € |

