
A424LCBLCBP030M | |
|---|---|
DigiKey Part Number | 135-A424LCBLCBP030M-ND |
Manufacturer | |
Manufacturer Product Number | A424LCBLCBP030M |
Description | OM4 24F LC_SX LC_SX 30M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 50/125 98.4' (30.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC | |
2nd Connector | LC | |
Cable Diameter | 0.19" (4.8mm) | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 98.4' (30.0m) | |
Type | Multimode, Simplex, OM4 | |
Ratings | - | |
Bend Radius | 48mm | |
Color - Cable | Violet | |
Color - Connectors | Violet | |
Insertion Loss | 0.15dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.210,85000 € | 1.210,85 € |
| Unit Price without VAT: | 1.210,85000 € |
|---|---|
| Unit Price with VAT: | 1.440,91150 € |

