
A424LCAMFEP010M | |
|---|---|
DigiKey Part Number | BEL24628-ND |
Manufacturer | |
Manufacturer Product Number | A424LCAMFEP010M |
Description | OM4 24F LC_SX MPO12_F 10M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To MPO-12 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Features Pulling Eye |
Manufacturer Belden Inc. | Length - Overall 32.8' (10.0m) |
Series | Type Simplex, OM4 |
Packaging Spool | Color - Cable Violet |
Part Status Active | Color - Connectors Violet |
1st Connector LC | Insertion Loss 0.20dB |
2nd Connector MPO-12 | Base Product Number |
Cable Type Fiber Fanout |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 883,33000 € | 883,33 € |
| Unit Price without VAT: | 883,33000 € |
|---|---|
| Unit Price with VAT: | 1.051,16270 € |

