Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A412LD7LD7P010M | |
|---|---|
DigiKey Part Number | 135-A412LD7LD7P010M-ND |
Manufacturer | |
Manufacturer Product Number | A412LD7LD7P010M |
Description | OM4 12F LC_DX LC_DX 10M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.19" (4.8mm) | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | 48mm | |
Color - Cable | Violet | |
Color - Connectors | Violet | |
Insertion Loss | 0.15dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,81000 € | 534,81 € |
| Unit Price without VAT: | 534,81000 € |
|---|---|
| Unit Price with VAT: | 636,42390 € |

