
A412LCALDEP045M | |
|---|---|
DigiKey Part Number | BEL24593-ND |
Manufacturer | |
Manufacturer Product Number | A412LCALDEP045M |
Description | OM4 12F LC_SX LC_DX 45M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 147.6' (45.0m) |
Datasheet | Datasheet |
Category | Features Pulling Eye |
Manufacturer Belden Inc. | Length - Overall 147.6' (45.0m) |
Series | Type Simplex, Duplex OM4 |
Packaging Spool | Color - Cable Violet |
Part Status Active | Color - Connectors Violet |
1st Connector LC | Insertion Loss 0.15dB |
2nd Connector LC | Base Product Number |
Cable Type Fiber Fanout |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 784,60000 € | 784,60 € |
| Unit Price without VAT: | 784,60000 € |
|---|---|
| Unit Price with VAT: | 933,67400 € |

