
A412LCALCAP017M | |
|---|---|
DigiKey Part Number | 135-A412LCALCAP017M-ND |
Manufacturer | |
Manufacturer Product Number | A412LCALCAP017M |
Description | OM4 12F LC_SX LC_SX 17M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC | |
2nd Connector | LC | |
Cable Type | Fiber Fanout | |
Features | Pulling Eye | |
Fiber Type | - | |
Type | Simplex, OM4 | |
Ratings | - | |
Bend Radius | - | |
Insertion Loss | 0.15dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,31000 € | 576,31 € |
| Unit Price without VAT: | 576,31000 € |
|---|---|
| Unit Price with VAT: | 685,80890 € |

