Image for A412LCALCAP010M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A412LCALCAP010M

DigiKey Part Number
BEL24601-ND
Manufacturer
Manufacturer Product Number
A412LCALCAP010M
Description
OM4 12F LC_SX LC_SX 10M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To LC 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Spool
Part Status
Active
1st Connector
LC
2nd Connector
LC
Cable Diameter
-
Cable Type
Fiber Fanout
Features
Pulling Eye
Fiber Type
-
Length - Overall
32.8' (10.0m)
Type
Simplex, OM4
Ratings
-
Bend Radius
-
Color - Cable
Violet
Color - Connectors
Violet
Insertion Loss
0.15dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1530,53000 €530,53 €
Manufacturers Standard Package
Unit Price without VAT:530,53000 €
Unit Price with VAT:631,33070 €