
A324LDEMFEP010M | |
|---|---|
DigiKey Part Number | BEL24543-ND |
Manufacturer | |
Manufacturer Product Number | A324LDEMFEP010M |
Description | OM3 24F LC_DX MPO12_F 10M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Features Pulling Eye |
Manufacturer Belden Inc. | Length - Overall 32.8' (10.0m) |
Series | Type Duplex, OM3 |
Packaging Spool | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua |
1st Connector LC | Insertion Loss 0.25dB |
2nd Connector LC | Base Product Number |
Cable Type Fiber Fanout |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 690,18000 € | 690,18 € |
| Unit Price without VAT: | 690,18000 € |
|---|---|
| Unit Price with VAT: | 821,31420 € |

