
A324LCAMFEP010M | |
|---|---|
DigiKey Part Number | BEL24556-ND |
Manufacturer | |
Manufacturer Product Number | A324LCAMFEP010M |
Description | OM3 24F LC_SX MPO12_F 10M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Features Pulling Eye |
Manufacturer Belden Inc. | Length - Overall 32.8' (10.0m) |
Series | Type Simplex, OM3 |
Packaging Spool | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua |
1st Connector LC | Insertion Loss 0.25dB |
2nd Connector LC | Base Product Number |
Cable Type Fiber Fanout |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 674,92000 € | 674,92 € |
| Unit Price without VAT: | 674,92000 € |
|---|---|
| Unit Price with VAT: | 803,15480 € |

