
A324LCALDFP020M | |
|---|---|
DigiKey Part Number | BEL24547-ND |
Manufacturer | |
Manufacturer Product Number | A324LCALDFP020M |
Description | OM3 24F LC_SX LC_DX 20M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 65.6' (20.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
1st Connector | LC | |
2nd Connector | LC | |
Cable Diameter | - | |
Cable Type | Fiber Fanout | |
Features | Pulling Eye | |
Fiber Type | - | |
Length - Overall | 65.6' (20.0m) | |
Type | Simplex, Duplex OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Aqua | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 932,86000 € | 932,86 € |
| Unit Price without VAT: | 932,86000 € |
|---|---|
| Unit Price with VAT: | 1.110,10340 € |

