
A306LCALCAP110M | |
|---|---|
DigiKey Part Number | BEL24566-ND |
Manufacturer | |
Manufacturer Product Number | A306LCALCAP110M |
Description | OM3 6F LC_SX LC_SX 110M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC |
Datasheet | Datasheet |
Category | 2nd Connector LC |
Manufacturer Belden Inc. | Cable Type Fiber Fanout |
Series | Features Pulling Eye |
Packaging Spool | Type Simplex, OM3 |
Part Status Active | Insertion Loss 0.25dB |
1st Connector LC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 911,60000 € | 911,60 € |
| Unit Price without VAT: | 911,60000 € |
|---|---|
| Unit Price with VAT: | 1.084,80400 € |

