
A0341173 | |
|---|---|
DigiKey Part Number | BEL13787-ND |
Manufacturer | |
Manufacturer Product Number | A0341173 |
Description | BIX MODULAR JACK CONN 6-PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Panel 8 1 BIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,29000 € | 121,29 € |
| Unit Price without VAT: | 121,29000 € |
|---|---|
| Unit Price with VAT: | 144,33510 € |

