
A0330863 | |
|---|---|
DigiKey Part Number | BEL13786-ND |
Manufacturer | |
Manufacturer Product Number | A0330863 |
Description | BIX MODULAR JACK CONN 12-PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Panel 12 1 BIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,57000 € | 124,57 € |
| 10 | 105,89600 € | 1.058,96 € |
| 25 | 99,27280 € | 2.481,82 € |
| 50 | 94,54140 € | 4.727,07 € |
| Unit Price without VAT: | 124,57000 € |
|---|---|
| Unit Price with VAT: | 148,23830 € |

