
9L28016 008H100 | |
|---|---|
DigiKey Part Number | BEL1434-100-ND |
Manufacturer | |
Manufacturer Product Number | 9L28016 008H100 |
Description | CBL RIBN 16COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.800" (20.32mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Current Rating (Amps) | 1 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,68960 € | 268,96 € |
| 200 | 2,43985 € | 487,97 € |
| 300 | 2,30563 € | 691,69 € |
| 500 | 2,14818 € | 1.074,09 € |
| 700 | 2,05120 € | 1.435,84 € |
| 1.000 | 1,95392 € | 1.953,92 € |
| 2.500 | 1,81744 € | 4.543,60 € |
| Unit Price without VAT: | 2,68960 € |
|---|---|
| Unit Price with VAT: | 3,20062 € |




