
9L28010 008H100 | |
|---|---|
DigiKey Part Number | BEL1433-100-ND |
Manufacturer | |
Manufacturer Product Number | 9L28010 008H100 |
Description | CBL RIBN 10COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Current Rating (Amps) | 1 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,98000 € | 228,98 € |
| 2 | 207,50500 € | 415,01 € |
| 3 | 195,88000 € | 587,64 € |
| 5 | 182,17200 € | 910,86 € |
| 7 | 173,68714 € | 1.215,81 € |
| 10 | 165,14700 € | 1.651,47 € |
| 25 | 145,21320 € | 3.630,33 € |
| 50 | 131,90700 € | 6.595,35 € |
| Unit Price without VAT: | 228,98000 € |
|---|---|
| Unit Price with VAT: | 272,48620 € |


