
9945 060100 | |
|---|---|
DigiKey Part Number | BEL1901-100-ND |
Manufacturer | |
Manufacturer Product Number | 9945 060100 |
Description | CABLE 9COND 22AWG CHROME SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Chrome 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.280" (7.11mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2464 | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,92580 € | 592,58 € |
| 200 | 5,63150 € | 1.126,30 € |
| 300 | 5,46490 € | 1.639,47 € |
| 500 | 5,26066 € | 2.630,33 € |
| 700 | 5,12946 € | 3.590,62 € |
| 1.000 | 4,99314 € | 4.993,14 € |
| Unit Price without VAT: | 5,92580 € |
|---|---|
| Unit Price with VAT: | 7,05170 € |







