
9873 060100 | |
|---|---|
DigiKey Part Number | BEL1420-100-ND |
Manufacturer | |
Manufacturer Product Number | 9873 060100 |
Description | MULTI-PAIR 6CON 20AWG CHROM 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Chrome 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.341" (8.66mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,80000 € | 529,80 € |
| 2 | 503,63500 € | 1.007,27 € |
| 3 | 488,82667 € | 1.466,48 € |
| 5 | 470,67200 € | 2.353,36 € |
| 7 | 459,00571 € | 3.213,04 € |
| 10 | 446,89200 € | 4.468,92 € |
| Unit Price without VAT: | 529,80000 € |
|---|---|
| Unit Price with VAT: | 630,46200 € |



