
9843 0605000 | |
|---|---|
DigiKey Part Number | BEL3434-5000-ND |
Manufacturer | |
Manufacturer Product Number | 9843 0605000 |
Description | MULTI-PAIR 6COND 24AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil, Braid 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 5000' (1524.0m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Ratings UL Style 2919 |
Cable Type | Features Drain Wire |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -30°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 90% |
Jacket (Insulation) Diameter 0.360" (9.14mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 5,56312 € | 27.815,60 € |
| Unit Price without VAT: | 5,56312 € |
|---|---|
| Unit Price with VAT: | 6,62011 € |

