6 (3 Pair Twisted) Conductor Multi-Pair Cable Chrome 18 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9773 060100

DigiKey Part Number
BEL1416-100-ND
Manufacturer
Manufacturer Product Number
9773 060100
Description
MULTI-PAIR 6CON 18AWG CHROM 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Chrome 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.404" (10.26mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Chrome
Ratings
-
Features
Drain Wire
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 7.600
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1577,60000 €577,60 €
2549,04000 €1.098,08 €
3537,15333 €1.611,46 €
Manufacturers Standard Package
Unit Price without VAT:577,60000 €
Unit Price with VAT:687,34400 €
Alternate Length
MULTI-PAIR 6COND 18AWG CHROME
In-Stock: 2000
Unit Price: 4,51822 €