
9770 001U500 | |
|---|---|
DigiKey Part Number | BEL1177-500-ND |
Manufacturer | |
Manufacturer Product Number | 9770 001U500 |
Description | CABLE 3CON 22AWG BROWN SHLD 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Brown 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.145" (3.68mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Brown | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 90°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,26000 € | 868,26 € |
| 2 | 825,09500 € | 1.650,19 € |
| 3 | 800,66333 € | 2.401,99 € |
| 5 | 770,70600 € | 3.853,53 € |
| 7 | 751,45286 € | 5.260,17 € |
| 10 | 731,45500 € | 7.314,55 € |
| Unit Price without VAT: | 868,26000 € |
|---|---|
| Unit Price with VAT: | 1.033,22940 € |


