9770 001U1000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 2
Unit Price: 18.569,91000 €
Datasheet
MFG_9770-001U1000.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9770 001U1000

DigiKey Part Number
BEL5282-1000-ND
Manufacturer
Manufacturer Product Number
9770 001U1000
Description
CABLE 3COND 22AWG BRN SHLD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Brown 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.145" (3.68mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Brown
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 90°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0001,60444 €1.604,44 €
Manufacturers Standard Package
Unit Price without VAT:1,60444 €
Unit Price with VAT:1,90928 €