
9752 060100 | |
|---|---|
DigiKey Part Number | BEL5901-100-ND |
Manufacturer | |
Manufacturer Product Number | 9752 060100 |
Description | MULTI-PAIR 18CON 20AWG CHRM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 (9 Pair Twisted) Conductor Multi-Pair Cable Chrome 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.429" (10.90mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Voltage 300 V |
Number of Conductors 18 (9 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Audio, Control, Instrumentation |
Conductor Strand 7/28 | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 10,71050 € | 1.071,05 € |
| 200 | 10,17455 € | 2.034,91 € |
| 300 | 9,87100 € | 2.961,30 € |
| 500 | 9,49866 € | 4.749,33 € |
| 700 | 9,25947 € | 6.481,63 € |
| Unit Price without VAT: | 10,71050 € |
|---|---|
| Unit Price with VAT: | 12,74550 € |

