
9611 060100 | |
|---|---|
DigiKey Part Number | BEL1872-100-ND |
Manufacturer | |
Manufacturer Product Number | 9611 060100 |
Description | CABLE 6COND 24AWG CHROM SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.225" (5.72mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2464 | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,94370 € | 494,37 € |
| 200 | 4,69885 € | 939,77 € |
| 300 | 4,56023 € | 1.368,07 € |
| 500 | 4,39028 € | 2.195,14 € |
| 700 | 4,28111 € | 2.996,78 € |
| 1.000 | 4,16768 € | 4.167,68 € |
| Unit Price without VAT: | 4,94370 € |
|---|---|
| Unit Price with VAT: | 5,88300 € |


