
9539 060500 | |
|---|---|
DigiKey Part Number | BEL1407-500-ND |
Manufacturer | |
Manufacturer Product Number | 9539 060500 |
Description | CABLE 9CON 24AWG CHROM SHLD 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.259,09000 € | 1.259,09 € |
| 2 | 1.196,18000 € | 2.392,36 € |
| 3 | 1.160,55333 € | 3.481,66 € |
| 5 | 1.116,87200 € | 5.584,36 € |
| 7 | 1.088,80000 € | 7.621,60 € |
| Unit Price without VAT: | 1.259,09000 € |
|---|---|
| Unit Price with VAT: | 1.498,31710 € |



