
9534 060500 | |
|---|---|
DigiKey Part Number | BEL1398-500-ND |
Manufacturer | |
Manufacturer Product Number | 9534 060500 |
Description | CABLE 4COND 24AWG CHROME SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.184" (4.67mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,29008 € | 645,04 € |
| 1.000 | 1,22586 € | 1.225,86 € |
| 1.500 | 1,18949 € | 1.784,23 € |
| 2.500 | 1,14490 € | 2.862,25 € |
| 3.500 | 1,11626 € | 3.906,91 € |
| 5.000 | 1,08650 € | 5.432,50 € |
| Unit Price without VAT: | 1,29008 € |
|---|---|
| Unit Price with VAT: | 1,53520 € |






