
9512 0605000 | |
|---|---|
DigiKey Part Number | BEL3413-5000-ND |
Manufacturer | |
Manufacturer Product Number | 9512 0605000 |
Description | MULTI-PAIR 4COND 22AWG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Chrome 22 AWG Foil 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Length 5000' (1524.0m) |
Mfr | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Direct Burial, Drain Wire, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair) | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Usage Instrumentation |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0420" (1.067mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.295" (7.49mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 2,48916 € | 12.445,80 € |
| Unit Price without VAT: | 2,48916 € |
|---|---|
| Unit Price with VAT: | 2,96210 € |

