
9507 060100 | |
|---|---|
DigiKey Part Number | BEL1861-100-ND |
Manufacturer | |
Manufacturer Product Number | 9507 060100 |
Description | MULTI-PAIR 14COND 24AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 (7 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 14 (7 Pair Twisted) | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.294" (7.47mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 5,11690 € | 511,69 € |
| 200 | 4,86340 € | 972,68 € |
| 300 | 4,71993 € | 1.415,98 € |
| 500 | 4,54396 € | 2.271,98 € |
| 700 | 4,43091 € | 3.101,64 € |
| 1.000 | 4,31351 € | 4.313,51 € |
| Unit Price without VAT: | 5,11690 € |
|---|---|
| Unit Price with VAT: | 6,08911 € |

