
9463 J221000 | |
|---|---|
DigiKey Part Number | BEL1497-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9463 J221000 |
Description | CABLE TWINAXIAL PLEN 20AWG 1000' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Twinaxial - Plenum Cable 20 AWG 1000.0' (304.80m) 78 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Twinaxial - Plenum | |
Cable Group | - | |
Wire Gauge | 20 AWG | |
Conductor Strand | 7 Strands / 28 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.238" (6.05mm) | |
Shield Type | Foil, Braid | |
Impedance | 78 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.078" (1.98mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 55% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.168,10000 € | 2.168,10 € |
| Unit Price without VAT: | 2.168,10000 € |
|---|---|
| Unit Price with VAT: | 2.580,03900 € |


