
9457 060100 | |
|---|---|
DigiKey Part Number | BEL1546-100-ND |
Manufacturer | |
Manufacturer Product Number | 9457 060100 |
Description | CABLE 12COND 20AWG CHROME |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Chrome 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.338" (8.59mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 12 | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 7,48030 € | 748,03 € |
| 200 | 7,24855 € | 1.449,71 € |
| Unit Price without VAT: | 7,48030 € |
|---|---|
| Unit Price with VAT: | 8,90156 € |

