
9392 060500 | |
|---|---|
DigiKey Part Number | BEL2316-ND |
Manufacturer | |
Manufacturer Product Number | 9392 060500 |
Description | MULTI-PAIR 30COND 18AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 (15 Pair) Conductor Multi-Pair Cable Chrome 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Direct Burial, Drain Wire, Rip Cord, UV Resistant |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 30 (15 Pair) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Strand 19/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.803" (20.40mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,51830 € | 18.259,15 € |
| Unit Price without VAT: | 36,51830 € |
|---|---|
| Unit Price with VAT: | 43,45678 € |

