
935001050 | |
|---|---|
DigiKey Part Number | 135-935001050-ND |
Manufacturer | |
Manufacturer Product Number | 935001050 |
Description | 0960 IOL 385-001-EEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 5 Connector Opening Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Gray | |
Features | 5 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Metal, Zinc Die-cast | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,94000 € | 284,94 € |
| Unit Price without VAT: | 284,94000 € |
|---|---|
| Unit Price with VAT: | 339,07860 € |

