
934992002 | |
|---|---|
DigiKey Part Number | 135-934992002-ND |
Manufacturer | |
Manufacturer Product Number | 934992002 |
Description | 0960 IOL 381-001 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Gray | |
Features | 8 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Metal, Zinc Die-cast | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,54000 € | 165,54 € |
| Unit Price without VAT: | 165,54000 € |
|---|---|
| Unit Price with VAT: | 196,99260 € |

