
934980002 | |
|---|---|
DigiKey Part Number | 135-934980002-ND |
Manufacturer | |
Manufacturer Product Number | 934980002 |
Description | CIRC CBL 5POS RCPT TO WIRE 0.66' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 0.66' (200.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation L |
Manufacturer Belden Inc. | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 0.66' (200.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,42900 € | 214,29 € |
| Unit Price without VAT: | 21,42900 € |
|---|---|
| Unit Price with VAT: | 25,50051 € |

