
934849094 | |
|---|---|
DigiKey Part Number | 135-934849094-ND |
Manufacturer | |
Manufacturer Product Number | 934849094 |
Description | CIRC CBL 4POS PLUG TO WIRE 49.2' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 49.2' (15.00m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Belden Inc. | 2nd Connector Type Wire Leads |
Series | Length 49.2' (15.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,82000 € | 119,82 € |
| Unit Price without VAT: | 119,82000 € |
|---|---|
| Unit Price with VAT: | 142,58580 € |

